
SML-H1505SIUGUBWTR | |
---|---|
DigiKey Part Number | 67-2073-2-ND - Tape & Reel (TR) 67-2073-1-ND - Cut Tape (CT) 67-2073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-H1505SIUGUBWTR |
Description | LED RGB DIFF SMD DOME LED |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) LED Indication - Discrete 2.2V Red, 3.4V Green, 3.4V Blue 2-SMD, 1505 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Cathode | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 4.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V Red, 3.4V Green, 3.4V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 635nm Red, 520nm Green, 465nm Blue | |
Features | - | |
Package / Case | 2-SMD, 1505 | |
Supplier Device Package | ||
Size / Dimension | 6.51mm L x 6.51mm W | |
Height (Max) | 11.00mm | |
Base Product Number |