SMF-24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF-2432SIC-TR

DigiKey Part Number
67-1634-2-ND - Tape & Reel (TR)
67-1634-1-ND - Cut Tape (CT)
67-1634-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF-2432SIC-TR
Description
LED RED CLEAR SMD R/A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Red LED Indication - Discrete 2V 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.60mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
110°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
636nm
Features
-
Package / Case
3-SMD, No Lead
Supplier Device Package
Size / Dimension
3.20mm L x 3.10mm W
Height (Max)
2.40mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.19000$4.19
10$2.90700$29.07
100$2.08890$208.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.72036$860.18
1,000$1.59901$1,599.01
1,500$1.53661$2,304.91
2,500$1.46599$3,664.97
3,500$1.42393$4,983.76
5,000$1.38286$6,914.30
12,500$1.29204$16,150.50
25,000$1.23543$30,885.75
50,000$1.18754$59,377.00
Manufacturers Standard Package