
SMF-2432GC-TR | |
---|---|
DigiKey Part Number | 67-1631-2-ND - Tape & Reel (TR) 67-1631-1-ND - Cut Tape (CT) 67-1631-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF-2432GC-TR |
Description | LED GREEN CLEAR SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.2V 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 3.10mm W | |
Height (Max) | 2.40mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.62000 | $3.62 |
10 | $2.48600 | $24.86 |
100 | $1.77650 | $177.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.45508 | $727.54 |
1,000 | $1.34922 | $1,349.22 |
1,500 | $1.29479 | $1,942.19 |
2,500 | $1.23315 | $3,082.88 |
3,500 | $1.19644 | $4,187.54 |
5,000 | $1.16056 | $5,802.80 |
12,500 | $1.08124 | $13,515.50 |
25,000 | $1.03180 | $25,795.00 |
50,000 | $0.98993 | $49,496.50 |