
LDS-E3904RI | |
---|---|
DigiKey Part Number | LDS-E3904RI-ND |
Manufacturer | |
Manufacturer Product Number | LDS-E3904RI |
Description | DISP 14SEG 0.39" SGL RED 18DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 14-Segment, Alphanumeric 1 Character Common Anode 2V 10mA 0.945" H x 0.394" W x 0.276" D (24.00mm x 10.00mm x 7.00mm) 18-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.945" H x 0.394" W x 0.276" D (24.00mm x 10.00mm x 7.00mm) | |
Digit/Alpha Size | 0.39" (10.00mm) | |
Display Type | 14-Segment, Alphanumeric | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Millicandela Rating | 5mcd | |
Wavelength - Peak | 635nm | |
Power Dissipation (Max) | 105mW | |
Package / Case | 18-DIP (0.300", 7.62mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.99000 | $27.99 |
21 | $18.77286 | $394.23 |
105 | $15.94971 | $1,674.72 |
504 | $14.05875 | $7,085.61 |
1,008 | $13.42396 | $13,531.35 |
2,016 | $12.88672 | $25,979.63 |
5,019 | $12.30385 | $61,753.02 |