
LDD-C816RI | |
---|---|
DigiKey Part Number | LDD-C816RI-ND |
Manufacturer | |
Manufacturer Product Number | LDD-C816RI |
Description | DISPLAY 7-SEG 0.8" DBL RED 18DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Cathode 1.7V 10mA 1.016" H x 1.409" W x 0.394" D (25.80mm x 35.80mm x 10.00mm) 18-DIP (0.866", 22.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Format | - | |
Number of Characters | 2 | |
Size / Dimension | 1.016" H x 1.409" W x 0.394" D (25.80mm x 35.80mm x 10.00mm) | |
Digit/Alpha Size | 0.80" (20.32mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Current - Test | 10mA | |
Millicandela Rating | 13mcd | |
Wavelength - Peak | 660nm | |
Power Dissipation (Max) | 105mW | |
Package / Case | 18-DIP (0.866", 22.00mm) | |
Base Product Number |