
LDD-C516RI | |
|---|---|
DigiKey Part Number | 67-1462-ND |
Manufacturer | |
Manufacturer Product Number | LDD-C516RI |
Description | DISPLAY 7SEG 0.56" DBL RED 18DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Cathode 1.8V 10mA 0.748" H x 0.984" W x 0.315" D (19.00mm x 25.00mm x 8.00mm) 18-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | LDD-C516RI Models |
Category | Color Red |
Manufacturer Lumex Opto/Components Inc. | Voltage - Forward (Vf) (Typ) 1.8V |
Packaging Bulk | Current - Test 10mA |
Part Status Active | Millicandela Rating 13.3mcd |
Number of Characters 2 | Wavelength - Peak 660nm |
Size / Dimension 0.748" H x 0.984" W x 0.315" D (19.00mm x 25.00mm x 8.00mm) | Power Dissipation (Max) 100mW |
Digit/Alpha Size 0.56" (14.22mm) | Package / Case 18-DIP (0.600", 15.24mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.09000 | $30.09 |
| 20 | $20.34000 | $406.80 |
| 100 | $17.28320 | $1,728.32 |
| 500 | $15.19250 | $7,596.25 |
| 1,000 | $14.51185 | $14,511.85 |
| 2,000 | $13.93586 | $27,871.72 |
| 5,000 | $13.30852 | $66,542.60 |

