
LDD-A513RI | |
---|---|
DigiKey Part Number | 67-1457-ND |
Manufacturer | |
Manufacturer Product Number | LDD-A513RI |
Description | DISPLAY 7SEG 0.56" DBL YLW 18DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 7-Segment 2 Character Common Anode 2.1V 10mA 0.748" H x 0.984" W x 0.315" D (19.00mm x 25.00mm x 8.00mm) 18-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.748" H x 0.984" W x 0.315" D (19.00mm x 25.00mm x 8.00mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Yellow | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 10mA | |
Millicandela Rating | 3.9mcd | |
Wavelength - Peak | 585nm | |
Power Dissipation (Max) | 105mW | |
Package / Case | 18-DIP (0.600", 15.24mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.17000 | $33.17 |
20 | $22.59700 | $451.94 |
100 | $19.28920 | $1,928.92 |
500 | $17.02838 | $8,514.19 |