LCT-H320240M57WT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCT-H320240M57WT

DigiKey Part Number
67-2120-ND
Manufacturer
Manufacturer Product Number
LCT-H320240M57WT
Description
GRAPHIC DISPLAY TFT RGB 5.7"
Customer Reference
Detailed Description
Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel/Serial 5.7" (144.78mm) 320 x 240 (QVGA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumex Opto/Components Inc.
Series
Packaging
Box
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Resistive
Diagonal Screen Size
5.7" (144.78mm)
Viewing Area
118.26mm W x 89.40mm H
Backlight
LED - White
Dot Pixels
320 x 240 (QVGA)
Interface
Parallel/Serial
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
0.12mm W x 0.36mm H
Dot Pitch
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.