
LCR-U01602DSF/DWH | |
---|---|
DigiKey Part Number | 67-2092-ND |
Manufacturer | |
Manufacturer Product Number | LCR-U01602DSF/DWH |
Description | LCD MOD 32DIG 16X2 TRANSFLCT WHT |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 7 Dots w/Cursor STN - Super-Twisted Nematic LED - White Parallel 122.00mm x 44.00mm x 10.60mm |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 7 Dots w/Cursor | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 9.66mm H x 4.84mm W | |
Outline L x W x H | 122.00mm x 44.00mm x 10.60mm | |
Viewing Area | 99.00mm L x 24.00mm W | |
Backlight | LED - White | |
Voltage - Supply | 4.7V ~ 5.3V | |
Dot Size | 0.92mm W x 1.10mm H | |
Interface | Parallel | |
Operating Temperature | -40°C ~ 85°C | |
Text Color | - | |
Background Color | Green | |
Base Product Number |