Character Display Module Reflective 5 x 8 Dots STN - Super-Twisted Nematic Without Backlight Parallel 118.00mm x 36.00mm x 8.80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCM-S02402DSR

DigiKey Part Number
67-1775-ND
Manufacturer
Manufacturer Product Number
LCM-S02402DSR
Description
LCD MOD 48 DIG 24 X 2 REFLECTIVE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Character Display Module Reflective 5 x 8 Dots STN - Super-Twisted Nematic Without Backlight Parallel 118.00mm x 36.00mm x 8.80mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumex Opto/Components Inc.
Series
-
Packaging
Bulk
Part Status
Active
Number of Characters
48.0
Display Format
24 x 2
Character Format
5 x 8 Dots
Display Type
STN - Super-Twisted Nematic
Display Mode
Reflective
Character Size
5.55mm H x 3.20mm W
Outline L x W x H
118.00mm x 36.00mm x 8.80mm
Viewing Area
93.50mm L x 16.00mm W
Backlight
Without Backlight
Voltage - Supply
5V
Dot Size
0.60mm W x 0.65mm H
Interface
Parallel
Operating Temperature
0°C ~ 50°C
Text Color
-
Background Color
Green
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$183.83000$183.83
30$134.31733$4,029.52
120$123.15325$14,778.39
510$114.87467$58,586.08
Manufacturers Standard Package