
LCM-H24064GSF/B | |
---|---|
DigiKey Part Number | 67-LCM-H24064GSF/B-ND |
Manufacturer | |
Manufacturer Product Number | LCM-H24064GSF/B |
Description | 240X64 GRAPHIC LCD MOD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transflective Gray STN - Super-Twisted Nematic 240 x 64 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | - | |
Viewing Area | 133.99mm W x 40.51mm H | |
Backlight | LED | |
Dot Pixels | 240 x 64 | |
Interface | - | |
Controller Type | - | |
Graphics Color | Gray | |
Background Color | - | |
Dot Size | 0.48mm W x 0.48mm H | |
Dot Pitch | 0.53mm W x 0.53mm H |
Quantity | Unit Price | Ext Price |
---|---|---|
210 | $652.52271 | $137,029.77 |