
GT-NG6H1825T | |
---|---|
DigiKey Part Number | GT-NG6H1825T-ND |
Manufacturer | |
Manufacturer Product Number | GT-NG6H1825T |
Description | LAMP NEON RADIAL 90V-115V |
Customer Reference | |
Detailed Description | Neon Lamp Green 90V ~ 115V Round with Domed Top Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Neon | |
Color | Green | |
Voltage Rating | 90V ~ 115V | |
Lens Style | Round with Domed Top | |
Lens Size | - | |
Lead Style | Radial | |
Base Product Number |