
GT-NE4H1125T | |
---|---|
DigiKey Part Number | GT-NE4H1125T-ND |
Manufacturer | |
Manufacturer Product Number | GT-NE4H1125T |
Description | LAMP NEON T-4 RADIAL 90V-115V |
Customer Reference | |
Detailed Description | Neon Lamp 90V ~ 115V Round with Domed Top T-4 Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Neon | |
Color | - | |
Voltage Rating | 90V ~ 115V | |
Lens Style | Round with Domed Top | |
Lens Size | T-4 | |
Lead Style | Radial | |
Base Product Number |