CCL-CRS10R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Dialight
In Stock: 2,127
Unit Price: $5.26000
Datasheet
CCL-CRS10(G,R,SR,Y)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCL-CRS10R

DigiKey Part Number
67-1342-2-ND - Tape & Reel (TR)
67-1342-1-ND - Cut Tape (CT)
67-1342-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CCL-CRS10R
Description
LED RED CLEAR SMD
Customer Reference
Detailed Description
Red LED Indication - Discrete 2V 1208 (3020 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Square with Flat Top
Lens Size
2.25mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
180°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
635nm
Features
-
Package / Case
1208 (3020 Metric)
Supplier Device Package
Size / Dimension
3.00mm L x 2.54mm W
Height (Max)
1.20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes