
KRM 04 | |
|---|---|
DigiKey Part Number | 5405-KRM04-ND |
Manufacturer | |
Manufacturer Product Number | KRM 04 |
Description | SCREW TERMINAL BLOCK 4 POLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KRM 04 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumberg Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 15 A | |
Voltage | 300 V | |
Wire Gauge | 14-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Leaf Spring, Wire Guard | |
Features | Interlocking (Side) | |
Color | Natural | |
Operating Temperature | -25°C ~ 110°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | Copper Alloy - Nickel Plated | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.5 Nm (4.5 Lb-In) | |
Screw Thread | M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.89000 | $13.89 |
| 10 | $10.03000 | $100.30 |
| 25 | $8.73440 | $218.36 |
| 50 | $7.89420 | $394.71 |
| 100 | $7.17980 | $717.98 |
| 250 | $6.41900 | $1,604.75 |
| 500 | $5.96684 | $2,983.42 |
| 1,000 | $5.60558 | $5,605.58 |
| 5,000 | $5.03555 | $25,177.75 |

