
KRM 03 | |
|---|---|
DigiKey Part Number | 5405-KRM03-ND |
Manufacturer | |
Manufacturer Product Number | KRM 03 |
Description | SCREW TERMINAL BLOCK 3 POLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KRM 03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumberg Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 15 A | |
Voltage | 300 V | |
Wire Gauge | 14-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Leaf Spring, Wire Guard | |
Features | Interlocking (Side) | |
Color | Natural | |
Operating Temperature | -25°C ~ 110°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | Copper Alloy - Nickel Plated | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.5 Nm (4.5 Lb-In) | |
Screw Thread | M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.73000 | $19.73 |
| 10 | $14.14100 | $141.41 |
| 25 | $12.33240 | $308.31 |
| 50 | $11.17140 | $558.57 |
| 100 | $10.19630 | $1,019.63 |
| 250 | $9.16696 | $2,291.74 |
| 500 | $8.56072 | $4,280.36 |
| 1,000 | $8.07869 | $8,078.69 |
| 5,000 | $7.32297 | $36,614.85 |

