


0331 03 | |
|---|---|
DigiKey Part Number | 5405-033103-ND |
Manufacturer | |
Manufacturer Product Number | 0331 03 |
Description | M16 IP68 PLUG CABLEMOUNT 3 POLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0331 03 Models |
Category | Fastening Type Threaded |
Mfr | Primary Material Metal |
Series | Shell Material Zinc Die Cast |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Contact Finish - Mating Gold, Silver |
Connector Type | Color Silver |
Number of Positions 3 | Ingress Protection IP68 |
Shell Size - Insert M16 | Material Flammability Rating UL94 |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $94.47000 | $94.47 |
| 10 | $80.30800 | $803.08 |
| 100 | $68.26230 | $6,826.23 |
| 1,000 | $58.03384 | $58,033.84 |







