


4580 03 OP T2,0 V12VP12 | |
---|---|
DigiKey Part Number | 5405-458003OPT2,0V12VP12TR-ND - Tape & Reel (TR) 5405-458003OPT2,0V12VP12CT-ND - Cut Tape (CT) 5405-458003OPT2,0V12VP12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4580 03 OP T2,0 V12VP12 |
Description | HIGH CURENT CONTACT 1.5-2.0 MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blade Contact Solder, PCB Female Blade Socket Tin |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumberg Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Contact Type | Female Blade Socket | |
Contact Termination | Solder, PCB | |
Wire Gauge | - | |
Contact Material | Copper-Chromium Master Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Type | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.91000 | $13.91 |
10 | $11.80500 | $118.05 |
25 | $11.06720 | $276.68 |
50 | $10.53700 | $526.85 |
100 | $10.03320 | $1,003.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
350 | $6.89889 | $2,414.61 |
700 | $6.56937 | $4,598.56 |
1,050 | $6.38411 | $6,703.32 |
1,750 | $6.15815 | $10,776.76 |
2,450 | $6.01369 | $14,733.54 |
3,500 | $5.86433 | $20,525.15 |
8,750 | $5.49746 | $48,102.78 |