New at DigiKey
Image for 3611 03 K05 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3611 03 K05

DigiKey Part Number
5405-361103K05-ND
Manufacturer
Manufacturer Product Number
3611 03 K05
Description
RAST 5 SCREW TERMINAL 3 POLE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Header Connector Crimp Tin 12-26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
Lumberg Inc
Mounting Type
Free Hanging (In-Line)
Series
Fastening Type
Push-Pull
Packaging
Bulk
Cable Termination
Crimp
Part Status
Active
Wire Type
Discrete or Ribbon Cable
Connector Type
Header
Wire Gauge
12-26 AWG
Contact Type
Male Pin
Contact Finish
Tin
Number of Positions
3
Color
White
Pitch
0.197" (5.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,500
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$15.21000$15.21
10$12.88300$128.83
25$12.07920$301.98
50$11.50020$575.01
100$10.95100$1,095.10
400$9.92973$3,971.89
800$9.45575$7,564.60
1,200$9.18917$11,027.00
2,800$8.65618$24,237.30
Manufacturers Standard Package