
RK 40-839/10M | |
---|---|
DigiKey Part Number | 1794-1134-ND |
Manufacturer | |
Manufacturer Product Number | RK 40-839/10M |
Description | CIRC CBL 4POS PLUG TO WIRE 32.8' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 32.8' (10.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumberg Automation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | 7/8" | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 32.8' (10.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Thermoplastic Elastomer (TPE) | |
Color | Yellow | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof; NEMA 6 | |
Usage | Industrial Environments | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $864.11000 | $864.11 |
10 | $734.55800 | $7,345.58 |
25 | $688.61320 | $17,215.33 |
50 | $655.78740 | $32,789.37 |
100 | $631.93940 | $63,193.94 |