9452 010U500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Lumberg Automation
In Stock: 0
Unit Price: $10.41940
Datasheet
9452 0101000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9452 010U500

DigiKey Part Number
9452010U500-ND
Manufacturer
Manufacturer Product Number
9452 010U500
Description
2 #24 PE SHLD PVC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 (1 Pair) Conductor Microphone Cable Black 24 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair)
Wire Gauge
Conductor Strand
19/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.135" (3.43mm)
Shield Type
Foil
Length
500.0' (152.4m)
Jacket Color
Black
Ratings
-
Features
Drain Wire
Voltage
200 V
Operating Temperature
-40°C ~ 75°C
Usage
Audio
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Insulation
Polyethylene (PE)
Grade
-
Qualification
-
Shield Material
Textile; Copper, Tinned
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
500$10.41940$5,209.70
Manufacturers Standard Package