932140106
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

932140106

DigiKey Part Number
932140106-ND
Manufacturer
Manufacturer Product Number
932140106
Description
STAK 3 GRAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3+Ground Position Rectangular Receptacle Connector Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumberg Automation
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
3+Ground
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Push-Pull
Cable Termination
Screw
Wire Type
Discrete
Wire Gauge
-
Features
Strain Relief
Contact Finish
-
Contact Finish Thickness
-
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$70.13330$7,013.33
Manufacturers Standard Package