
90SNS1P11H | |
---|---|
DigiKey Part Number | 90SNS1P11H-ND |
Manufacturer | |
Manufacturer Product Number | 90SNS1P11H |
Description | PROSNS, RG11 UNIV RIGHT ANGLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | F Type Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Compression |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Compression | |
Shield Termination | Compression | |
Impedance | 75 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-11 | |
Fastening Type | Threaded | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | -40°C ~ 60°C | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
251 | $109.89590 | $27,583.87 |