
900016072 | |
---|---|
DigiKey Part Number | 1794-1284-ND |
Manufacturer | |
Manufacturer Product Number | 900016072 |
Description | CBL ASY CIRC 8P M TO RJ45 82.02' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 82.02' (25.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumberg Automation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 08 pos Male to RJ45, 8p8c | |
Length | 82.02' (25.00m) | |
Cable Type | Round | |
Color | Teal | |
Shielding | Shielded | |
Usage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,679.74000 | $1,679.74 |
10 | $1,427.96400 | $14,279.64 |
25 | $1,338.67800 | $33,466.95 |
50 | $1,307.34360 | $65,367.18 |