0985-656-10x^1xM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

900016067

DigiKey Part Number
1794-1279-ND
Manufacturer
Manufacturer Product Number
900016067
Description
CBL ASY CIRC 8P M TO RJ45 26.25'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 08 pos Male to RJ45, 8p8c 26.25' (8.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumberg Automation
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Circular 08 pos Male to RJ45, 8p8c
Length
26.25' (8.00m)
Cable Type
Round
Color
Teal
Shielding
Shielded
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$877.35000$877.35
10$745.75600$7,457.56
25$699.10760$17,477.69
50$665.77900$33,288.95
100$642.63390$64,263.39
Manufacturers Standard Package