
7883A F2V1000 | |
|---|---|
DigiKey Part Number | 7883AF2V1000-ND |
Manufacturer | |
Manufacturer Product Number | 7883A F2V1000 |
Description | CAT6 PATCH U/UTP CMR REEL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair) Conductor Multi-Pair, Cat6 Cable Gray 24 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.205" (5.21mm) |
Mfr | Length 1000.0' (304.8m) |
Packaging Bulk | Jacket Color Gray |
Part Status Active | Ratings UL Style CMR |
Cable Type | Voltage 300 V |
Number of Conductors 8 (4 Pair) | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Usage Ethernet |
Conductor Strand Solid | Conductor Insulation Polyolefin (PO) |
Conductor Material Copper, Bare | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.12865 | $5,128.65 |

