RM-TE0152
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM-TE0152

DigiKey Part Number
1942-RM-TE0152-ND
Manufacturer
Manufacturer Product Number
RM-TE0152
Description
FENNER DRIVES ARMADILLO 75D FILA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3D Printing Filament White (Snow White) TPU (Thermoplastic Polyurethane) 0.070" (1.75mm) 2.205 lb (1.00 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LulzBot
Series
Packaging
Bulk
Part Status
Active
Filament Material
TPU (Thermoplastic Polyurethane)
Color
White (Snow White)
Filament Diameter
0.070" (1.75mm)
Weight
2.205 lb (1.00 kg)
Tensile Strength
48Mpa
Flex Strength
-
Density
-
Operating Temperature
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$782.04000$782.04
Manufacturers Standard Package