



RM-PE0005 | |
---|---|
DigiKey Part Number | 1942-1038-ND |
Manufacturer | |
Manufacturer Product Number | RM-PE0005 |
Description | FILAMENT BLK PET 0.118" 453.59G |
Customer Reference | |
Detailed Description | 3D Printing Filament Translucent (Black) PET (Polyethylene Terephthalate) 0.118" (3.00mm) 1.000 lb (453.59 g) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LulzBot | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Filament Material | PET (Polyethylene Terephthalate) | |
Color | Translucent (Black) | |
Filament Diameter | 0.118" (3.00mm) | |
Weight | 1.000 lb (453.59 g) | |
Tensile Strength | - | |
Flex Strength | - | |
Density | - | |
Operating Temperature | - | |
Features | - |