
RM-CL0020 | |
---|---|
DigiKey Part Number | 1942-RM-CL0020-ND |
Manufacturer | |
Manufacturer Product Number | RM-CL0020 |
Description | MATTERHACKERS QUANTUM DUAL-COLOR |
Customer Reference | |
Detailed Description | 3D Printing Filament Raspberry Gold PLA (Polylactide) 0.112" (2.85mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LulzBot | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Filament Material | PLA (Polylactide) | |
Color | Raspberry Gold | |
Filament Diameter | 0.112" (2.85mm) | |
Weight | - | |
Tensile Strength | - | |
Flex Strength | - | |
Density | - | |
Operating Temperature | -225°C ~ 225°C | |
Features | - |