
450-0064R | |
---|---|
DigiKey Part Number | 450-0064RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 450-0064R |
Description | RF TXRX MOD BT WIFIU.FL SMD |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.0 Dual Mode Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 450-0064R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | CCK, GFSK, GMSK, OFDM | |
Frequency | 2.4GHz | |
Data Rate | 65Mbps | |
Power - Output | 20dBm | |
Sensitivity | -97dBm | |
Serial Interfaces | I2S, SDIO, UART | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | WL1271L | |
Memory Size | - | |
Voltage - Supply | 3V ~ 4.8V | |
Current - Receiving | 35mA ~ 100mA | |
Current - Transmitting | 43mA ~ 280mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module |