ASPI0001-P001A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASPI0001-P001A

DigiKey Part Number
3126-ASPI0001-P001ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASPI0001-P001A
Description
SPI 8 PIN_IC 150mil
Customer Reference
Detailed Description
8 (2 x 4) Pos SOIC Socket Gold Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LOTES
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
SOIC
Number of Positions or Pins (Grid)
8 (2 x 4)
Pitch - Mating
0.050" (1.27mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
1.00µin (0.025µm)
Contact Material - Mating
Phosphor Bronze
Mounting Type
Surface Mount
Features
Board Guide, Closed Frame
Termination
Solder
Pitch - Post
0.050" (1.27mm)
Contact Finish - Post
Gold
Contact Finish Thickness - Post
1.00µin (0.025µm)
Contact Material - Post
Phosphor Bronze
Housing Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-
Termination Post Length
-
Material Flammability Rating
UL94 V-0
Contact Resistance
30mOhm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from LOTES
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.