
LS30-S | |
---|---|
DigiKey Part Number | 2978-LS30-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LS30-S |
Description | IC ROTARY ENCODER SWITCH 8-SOIC |
Customer Reference | |
Detailed Description | Rotary Encoder Switch 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LogiSwitch | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Rotary Encoder Switch | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Grade | - | |
Qualification | - |