
PA280-44 | |
---|---|
DigiKey Part Number | 309-1095-ND |
Manufacturer | |
Manufacturer Product Number | PA280-44 |
Description | ADAPTER 44-PLCC AE TO 40-DIP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Intel 27C210, 220, 240 and other 27C1024, 2048, 4096 devices - Socket Module - PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Logical Systems Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | Socket Module - PLCC | |
Utilized IC / Part | Intel 27C210, 220, 240 and other 27C1024, 2048, 4096 devices | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $810.61000 | $810.61 |