Parametric Equivalent

SOMAM3517-10-1780RJCR | |
|---|---|
DigiKey Part Number | 460-3498-ND |
Manufacturer | |
Manufacturer Product Number | SOMAM3517-10-1780RJCR |
Description | IC MOD CORTEX-A8 600MHZ 256MB |
Customer Reference | |
Detailed Description | AM35x Embedded Module ARM® Cortex®-A8, AM3517 600MHz 256MB 512MB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Beacon EmbeddedWorks | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Module/Board Type | MPU Core | |
Core Processor | ARM® Cortex®-A8, AM3517 | |
Co-Processor | - | |
Speed | 600MHz | |
Flash Size | 512MB | |
RAM Size | 256MB | |
Connector Type | Board-to-Board (BTB) Socket - 300 | |
Size / Dimension | 1.610" L x 2.020" W (40.90mm x 51.20mm) | |
Operating Temperature | 0°C ~ 70°C |




