REB7-XXXM-D1MU-LP-X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
REB7-XXXM-D1MU-LP-X
REB7 Subminiature Load Cell

REB7-100M-D1MU-LP-T

DigiKey Part Number
2263-REB7-100M-D1MU-LP-T-ND
Manufacturer
Manufacturer Product Number
REB7-100M-D1MU-LP-T
Description
SEN FORCE 100KGF BUTTON WIT STUD
Customer Reference
Detailed Description
Load Cell Force Sensor 100.00kgf (220lbs)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Loadstar Sensors
Series
Packaging
Box
Part Status
Active
Operating Force
100.00kgf (220lbs)
Output
USB
Sensor Type
Load Cell
Accuracy
±0.1%
Compensated Temperature
-10°C ~ 40°C
Voltage - Supply
5V ~ 10V
Actuator Type
Button with Threaded Stud
Actuator Style/Size
Internal Thread, M6
Includes
Sensor, USB Interface, Software, Calibration w/Certificate
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Loadstar Sensors
A separate $1,165.50 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.