


REB7-002M-S | |
---|---|
DigiKey Part Number | 2263-REB7-002M-S-ND |
Manufacturer | |
Manufacturer Product Number | REB7-002M-S |
Description | 2 KGF MINIATURE LOAD CELL |
Customer Reference | |
Detailed Description | Load Cell Force Sensor 2.00kgf (4lbs) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Loadstar Sensors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Operating Force | 2.00kgf (4lbs) | |
Output | Analog Voltage mV/V (millivolts) | |
Sensor Type | Load Cell | |
Accuracy | ±0.1% | |
Compensated Temperature | -10°C ~ 40°C | |
Voltage - Supply | 5V ~ 10V | |
Actuator Type | Button with Threaded Stud | |
Actuator Style/Size | Internal Thread, M3 | |
Includes | Sensor | |
Operating Temperature | -20°C ~ 60°C |