RCMP20VC2-03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RCMP20VC2-03
RCMP20 Residual Current Monitors

RCMP20VC2-03

DigiKey Part Number
5327-RCMP20VC2-03-ND
Manufacturer
Manufacturer Product Number
RCMP20VC2-03
Description
RCM RESIDUAL CURRENT MONITORS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Current Sensor 6mA 1 Channel Current Sensor Unidirectional Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Current
Sensitivity
-
Frequency
50Hz ~ 60Hz
Linearity
-
Accuracy
-
Voltage - Supply
4.75V ~ 5.25V
Response Time
10s
Current - Supply (Max)
2.5mA
Operating Temperature
-40°C ~ 105°C
Grade
-
Qualification
-
Polarization
Unidirectional
Mounting Type
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$461.13000$461.13
10$362.63100$3,626.31
25$328.03600$8,200.90
50$303.38980$15,169.49
100$279.95570$27,995.57
250$250.70416$62,676.04
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.