


RCMP20HC2-03 | |
---|---|
DigiKey Part Number | 5327-RCMP20HC2-03-ND |
Manufacturer | |
Manufacturer Product Number | RCMP20HC2-03 |
Description | RCM RESIDUAL CURRENT MONITORS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 6mA 1 Channel Current Sensor Unidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Current | |
Sensitivity | - | |
Frequency | 50Hz ~ 60Hz | |
Linearity | - | |
Accuracy | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Response Time | 10s | |
Current - Supply (Max) | 2.5mA | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $362.76000 | $362.76 |
10 | $287.73800 | $2,877.38 |
25 | $261.14920 | $6,528.73 |
50 | $242.12920 | $12,106.46 |
100 | $232.65870 | $23,265.87 |