
EVCC-01 | |
---|---|
DigiKey Part Number | 5327-EVCC-01-ND |
Manufacturer | |
Manufacturer Product Number | EVCC-01 |
Description | BATT CHARGER OPEN FRAME 32A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Open Frame Battery Charger 32A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse/Western Automation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Open Frame | |
Battery Chemistry | - | |
Battery Cell Size | - | |
Number of Cells | 1 | |
Voltage - Nominal | - | |
Charge Current - Max | 32A | |
Charge Time | - | |
Voltage - Input | 207 ~ 253VAC | |
Power - Max | - | |
Size / Dimension | 4.06" L x 3.41" W x 1.57" H (103.00mm x 86.50mm x 40.00mm) | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Features | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,958.89000 | $1,958.89 |
10 | $1,634.46400 | $16,344.64 |
30 | $1,543.50000 | $46,305.00 |