


XGD10603NR | |
|---|---|
DigiKey Part Number | F10967TR-ND - Tape & Reel (TR) F10967CT-ND - Cut Tape (CT) F10967DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XGD10603NR |
Description | TVS DIODE 32VWM 40VC 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 40V Clamp Ipp Tvs Diode Surface Mount 0603 |
Datasheet | Datasheet |
EDA/CAD Models | XGD10603NR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 32V (Max) | |
Voltage - Breakdown (Min) | 400V | |
Voltage - Clamping (Max) @ Ipp | 40V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.99000 | $6.99 |
| 10 | $4.32500 | $43.25 |
| 100 | $2.79200 | $279.20 |
| 500 | $2.13084 | $1,065.42 |
| 1,000 | $1.91766 | $1,917.66 |
| 2,000 | $1.73811 | $3,476.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.28637 | $6,431.85 |
| 10,000 | $1.18619 | $11,861.90 |
| 15,000 | $1.17567 | $17,635.05 |



