



VTP110F | |
|---|---|
DigiKey Part Number | VTP110F-ND |
Manufacturer | |
Manufacturer Product Number | VTP110F |
Description | PTC RESET FUSE 16V 1.1A STRAP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 1.1 A Ih User Defined Strap |
Datasheet | Datasheet |
Category | Time to Trip 5 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 38 mOhms |
Series | Resistance - Post Trip (R1) (Max) 140 mOhms |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type User Defined |
Type Polymeric | Package / Case Strap |
Voltage - Max 16V | Size / Dimension 1.008" L x 0.114" W (25.60mm x 2.90mm) |
Current - Hold (Ih) (Max) 1.1 A | Thickness (Max) 0.028" (0.70mm) |
Current - Trip (It) 2.7 A | Approval Agency CSA, TUV, UL |
Current - Max 100 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.17000 | $6.17 |
| 5 | $5.08000 | $25.40 |
| 10 | $4.68600 | $46.86 |
| 50 | $3.89040 | $194.52 |
| 100 | $3.59030 | $359.03 |
| 250 | $3.22712 | $806.78 |
| 500 | $2.97634 | $1,488.17 |
| 1,000 | $2.74417 | $2,744.17 |
| 5,000 | $2.30922 | $11,546.10 |

