



VLP190UF | |
---|---|
DigiKey Part Number | VLP190UF-ND |
Manufacturer | |
Manufacturer Product Number | VLP190UF |
Description | PTC RESET FUSE 16V 1.9A STRAP |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 1.9 A Ih User Defined Strap |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 1.9 A | |
Current - Trip (It) | 4.7 A | |
Current - Max | 60 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 21 mOhms | |
Resistance - Post Trip (R1) (Max) | 72 mOhms | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | User Defined | |
Package / Case | Strap | |
Size / Dimension | 1.004" L x 0.906" W (25.50mm x 23.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.276" (7.00mm) | |
Lead Spacing | - | |
Approval Agency | CSA, TUV, UL |