



V82ZS4P | |
---|---|
DigiKey Part Number | 18-V82ZS4PTR-ND - Tape & Reel (TR) 18-V82ZS4PCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V82ZS4P |
Description | VARISTOR 82V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 82 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 50 V | |
Maximum DC Volts | 68 V | |
Varistor Voltage (Min) | 73.8 V | |
Varistor Voltage (Typ) | 82 V | |
Varistor Voltage (Max) | 90.2 V | |
Current - Surge | 2.5 kA | |
Energy | 8J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1485 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.52000 | $4.52 |
10 | $3.17800 | $31.78 |
25 | $2.84120 | $71.03 |
100 | $2.47230 | $247.23 |
250 | $2.29744 | $574.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.45508 | $1,227.54 |
1,000 | $2.21106 | $2,211.06 |
1,500 | $2.08713 | $3,130.70 |
2,500 | $1.94814 | $4,870.35 |
3,500 | $1.86603 | $6,531.11 |
5,000 | $1.78637 | $8,931.85 |
12,500 | $1.74176 | $21,772.00 |