Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




V68ZU2PX2855 | |
|---|---|
DigiKey Part Number | V68ZU2PX2855-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V68ZU2PX2855 |
Description | VARISTOR 68V 250A DISC 7MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 V 250 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 74.8 V |
Manufacturer Littelfuse Inc. | Current - Surge 250 A |
Series | Energy 3J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 910 pF @ 1 MHz |
Maximum AC Volts 40 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 56 V | Mounting Type Through Hole |
Varistor Voltage (Min) 61.2 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 68 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V68ZA2P | Littelfuse Inc. | 3,324 | F3057-ND | $2.55000 | Parametric Equivalent |
| V68ZA2PX1347 | Littelfuse Inc. | 0 | V68ZA2PX1347-ND | $1.39146 | Parametric Equivalent |
| V68ZA2PX2855 | Littelfuse Inc. | 0 | V68ZA2PX2855-ND | $1.39146 | Parametric Equivalent |
| V68ZC2P | Littelfuse Inc. | 0 | V68ZC2P-ND | $1.26105 | Parametric Equivalent |
| V68ZC2PX2855 | Littelfuse Inc. | 0 | V68ZC2PX2855-ND | $1.39145 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.39146 | $13,914.60 |







