68 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm
Building Automation – Protect/Sense/Control

V68ZS10P

DigiKey Part Number
F4077TR-ND - Tape & Reel (TR)
F4077CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
V68ZS10P
Description
VARISTOR 68V 1KA DISC 14MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
68 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
EDA/CAD Models
V68ZS10P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
40 V
Maximum DC Volts
56 V
Varistor Voltage (Min)
61.2 V
Varistor Voltage (Typ)
68 V
Varistor Voltage (Max)
74.8 V
Current - Surge
1 kA
Energy
13J
Number of Circuits
1
Capacitance @ Frequency
3870 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,955
Stock Options
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.28000$4.28
10$3.01700$30.17
25$2.70000$67.50
100$2.35380$235.38
250$2.18792$546.98
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.32028$1,160.14
1,000$2.27777$2,277.77
Manufacturers Standard Package