Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




V68ZC05PX2855 | |
|---|---|
DigiKey Part Number | V68ZC05PX2855-ND |
Manufacturer | |
Manufacturer Product Number | V68ZC05PX2855 |
Description | VARISTOR 68V 100A DISC 5MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 V 100 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 74.8 V |
Manufacturer Littelfuse Inc. | Current - Surge 100 A |
Series | Energy 0.6J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 400 pF @ 1 MHz |
Maximum AC Volts 40 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 56 V | Mounting Type Through Hole |
Varistor Voltage (Min) 61.2 V | Package / Case Disc 5mm |
Varistor Voltage (Typ) 68 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V68ZA05P | Littelfuse Inc. | 4,490 | F5414-ND | $2.80000 | Parametric Equivalent |
| V68ZA05PX2855 | Littelfuse Inc. | 0 | V68ZA05PX2855-ND | $1.53073 | Parametric Equivalent |
| V68ZC05P | Littelfuse Inc. | 0 | V68ZC05P-ND | $1.38766 | Parametric Equivalent |
| V68ZS05P | Littelfuse Inc. | 0 | V68ZS05P-ND | $1.38766 | Parametric Equivalent |
| V68ZS05PX2855 | Littelfuse Inc. | 0 | V68ZS05PX2855-ND | $1.53073 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.53073 | $15,307.30 |






