Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V680LT100BPX2855 | |
|---|---|
DigiKey Part Number | V680LT100BPX2855-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V680LT100BPX2855 |
Description | VARISTOR 1.06KV 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.06 kV 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 680 V | |
Maximum DC Volts | 875 V | |
Varistor Voltage (Min) | 990 V | |
Varistor Voltage (Typ) | 1.06 kV | |
Varistor Voltage (Max) | 1.13 kV | |
Current - Surge | 6.5 kA | |
Energy | 260J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 380 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $12.87761 | $15,453.13 |



