


SL1002A600SP | |
|---|---|
DigiKey Part Number | 18-SL1002A600SPTR-ND - Tape & Reel (TR) 18-SL1002A600SPCT-ND - Cut Tape (CT) 18-SL1002A600SPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL1002A600SP |
Description | GDT 600V 5KA 2 POLE SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 600 V 5000A (5kA) 2 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 600 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.25000 | $12.25 |
| 5 | $10.14600 | $50.73 |
| 10 | $9.36400 | $93.64 |
| 50 | $7.77100 | $388.55 |
| 100 | $7.17000 | $717.00 |
| 250 | $6.44336 | $1,610.84 |
| 500 | $5.94118 | $2,970.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.92838 | $4,928.38 |
| 2,000 | $4.54008 | $9,080.16 |
| 3,000 | $4.39954 | $13,198.62 |

