


V660LA50AP | |
|---|---|
DigiKey Part Number | F3028-ND |
Manufacturer | |
Manufacturer Product Number | V660LA50AP |
Description | VARISTOR 1.08KV 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.08 kV 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 1.188 kV |
Manufacturer Littelfuse Inc. | Current - Surge 4.5 kA |
Series | Energy 140J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 200 pF @ 1 MHz |
Maximum AC Volts 660 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 850 V | Mounting Type Through Hole |
Varistor Voltage (Min) 972 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 1.08 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.41000 | $12.41 |
| 10 | $9.10900 | $91.09 |
| 25 | $8.28080 | $207.02 |
| 100 | $7.36890 | $736.89 |
| 250 | $6.93336 | $1,733.34 |
| 500 | $6.67092 | $3,335.46 |
| 1,000 | $6.45486 | $6,454.86 |
| 2,500 | $6.22677 | $15,566.93 |
| 5,000 | $6.20518 | $31,025.90 |


