V625LC10PX2855 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 7,319
Unit Price: $5.18000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $1.93841
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $3.16528
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $3.14122
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $2.85635
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $3.16528
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $2.85635
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $3.16528
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $2.98802
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $3.28429
Datasheet
Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V625LC10PX2855

DigiKey Part Number
V625LC10PX2855-ND
Manufacturer
Manufacturer Product Number
V625LC10PX2855
Description
VARISTOR 1KV 2.5KA DISC 10MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 kV 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
1.1 kV
Manufacturer
Littelfuse Inc.
Current - Surge
2.5 kA
Series
Energy
67J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
80 pF @ 1 MHz
Maximum AC Volts
625 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
825 V
Mounting Type
Through Hole
Varistor Voltage (Min)
900 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
1 kV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V625LA10PLittelfuse Inc.7,319V625LA10P-ND$5.18000Parametric Equivalent
V625LA10PX1347Littelfuse Inc.0V625LA10PX1347-ND$1.93841Parametric Equivalent
V625LA10PX2855Littelfuse Inc.0V625LA10PX2855-ND$3.16528Parametric Equivalent
V625LC10PLittelfuse Inc.0V625LC10P-ND$3.14122Parametric Equivalent
V625LS10PLittelfuse Inc.0V625LS10P-ND$2.85635Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5,000$3.16528$15,826.40